text.skipToContent text.skipToNavigation

Manufacturer Part #

PMBT5551,215

PMBT5551 Series 160 V 300 mA SMT NPN High Voltage Transistor - SOT-23

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2327
Product Specification Section
Nexperia PMBT5551,215 - Technical Attributes
Attributes Table
Polarity: NPN
Type: General Purpose
CE Voltage-Max: 160V
Collector Current Max: 300mA
Power Dissipation-Tot: 250mW
Collector - Base Voltage: 180V
Collector - Emitter Saturation Voltage: 200V
Emitter - Base Voltage: 6V
DC Current Gain-Min: 30
Collector - Current Cutoff: 50nA
Configuration: Single
Frequency - Transition: 300MHz
Operating Temp Range: -65°C to +150°C
Noise Figure: 8dB
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

NPN high-voltage transistor in a SOT23 plastic package. PNP complement: PMBT5401.

Features:

  • Low current (max. 300 mA)
  • High voltage (max. 160 V)

Applications:

  • General purpose
  • Telephony

 

 

Pricing Section
Global Stock:
27,000
Germany (Online Only):
27,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$54.30
USD
Quantity
Unit Price
3,000
$0.0181
9,000
$0.0177
15,000
$0.0175
45,000
$0.017
75,000+
$0.0167
Product Variant Information section