
Manufacturer Part #
PBSS5140U,115
PBSS5140U Series 40 V 1 A SMT Low VCEsat PNP Transistor - SOT-323
Product Specification Section
Nexperia PBSS5140U,115 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia PBSS5140U,115 - Technical Attributes
Attributes Table
Polarity: | PNP |
Type: | General Purpose |
CE Voltage-Max: | 40V |
Collector Current Max: | 1A |
Power Dissipation-Tot: | 350mW |
DC Current Gain-Min: | 300 |
Package Style: | SOT-323 (SC-70) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
3,000
$0.0542
6,000
$0.0533
9,000
$0.0527
15,000
$0.0521
30,000+
$0.0507
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-323 (SC-70)
Mounting Method:
Surface Mount