text.skipToContent text.skipToNavigation

Manufacturer Part #

PBRN123YT,215

PBRN123YT Series 40 V 800 mA NPN BISS Resistor Equipped Transistor - SOT-23

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia PBRN123YT,215 - Technical Attributes
Attributes Table
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The PBRN123YT,215  is a low Voltage collector emitter saturation (VCE) NPN Resistor-Equipped Transistor.

Features:

  • 800 mA output current capability
  • High current gain hFE
  • Built-in bias resistors
  • Simplifies circuit design
  • Low collector-emitter saturation voltage VCEsat
  • Reduces pick and place costs
  • Reduces component count

Applications:

  • Automotive and industrial segments
  • Medium current peripheral driver
  • Switching loads

 

 

Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
21000
Multiple Of:
3000
Total
$753.90
USD
Quantity
Unit Price
3,000
$0.037
9,000
$0.0361
12,000
$0.0359
30,000
$0.0351
45,000+
$0.0343
Product Variant Information section