text.skipToContent text.skipToNavigation

Manufacturer Part #

PBRN113ET,215

PBRN113E series 40 V Surface Mount NPN Small Signal Transistor - SOT-23

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2439
Product Specification Section
Nexperia PBRN113ET,215 - Technical Attributes
Attributes Table
Polarity: NPN
Type: Small Signal
CE Voltage-Max: 40V
Power Dissipation-Tot: 570mW
Collector - Base Voltage: 40V
Collector - Emitter Saturation Voltage: 1.15V
Emitter - Base Voltage: 10V
DC Current Gain-Min: 270
Collector - Current Cutoff: 100nA
Configuration: Single
Operating Temp Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
Germany (Online Only):
3,000
18,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$134.10
USD
Quantity
Web Price
3,000
$0.0447
9,000
$0.0431
15,000
$0.0423
60,000
$0.0404
90,000+
$0.0392
Product Variant Information section