text.skipToContent text.skipToNavigation

Manufacturer Part #

NSVMMBT5551M3T5G

MMBT5551M3 Series 160 V 60 mA SMT NPN High Voltage Transistor - SOT-723

Product Specification Section
onsemi NSVMMBT5551M3T5G - Technical Attributes
Attributes Table
Polarity: NPN
Type: General Purpose
CE Voltage-Max: 160V
Collector Current Max: 60mA
Power Dissipation-Tot: 265mW
Collector - Base Voltage: 180V
Collector - Emitter Saturation Voltage: 0.2V
Emitter - Base Voltage: 6V
DC Current Gain-Min: 30
Collector - Current Cutoff: 100nA
Configuration: Single
Operating Temp Range: -55°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOT-723
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
24000
Multiple Of:
8000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$804.00
USD
Quantity
Unit Price
8,000
$0.0344
16,000
$0.0339
24,000
$0.0335
32,000
$0.0333
40,000+
$0.0326