text.skipToContent text.skipToNavigation

Manufacturer Part #

NJL3281DG

NJL Series 260 V 15 A NPN Complementary ThermalTrak™ Transistor - TO-264-5

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NJL3281DG - Technical Attributes
Attributes Table
Polarity: NPN
Type: Power Transistor
CE Voltage-Max: 260V
Collector Current Max: 15A
Power Dissipation-Tot: 200W
DC Current Gain-Min: 75
Package Style:  TO-264
Mounting Method: Flange Mount
Features & Applications

The NJL3281DG is a Complementary ThermalTrak Transistor with Voltage of 260 V, available in a DPAK package.

Features:

  • Thermally Matched Bias Diode
  • Instant Thermal Bias Tracking
  • Absolute Thermal Integrity
  • High Safe Operating Area
  • Pb−Free Packages are Available

Benefits:

  • Eliminates Thermal Equilibrium Lag Time and Bias Trimming
  • Superior Sound Quality Through Improved Dynamic Temperature Response
  • Significantly Improved Bias Stability
  • Simplified Assembly
  • Reduced Labor Costs
  • Reduced Component Count
  • High Reliability

Applications:

  • High−End Consumer Audio Products
  • Home Amplifiers
  • Home Receivers
  • Professional Audio Amplifiers
  • Theater and Stadium Sound Systems
  • Public Address Systems (PAs)
Pricing Section
Global Stock:
0
USA:
0
20
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
225
Multiple Of:
25
Total
$832.50
USD
Quantity
Unit Price
1
$3.89
15
$3.80
40
$3.75
100
$3.70
250+
$3.60
Product Variant Information section