text.skipToContent text.skipToNavigation

Manufacturer Part #

MPSA14 PBFREE

MPSA14 Series 30 V 500 mA NPN Through Hole Silicon Transistor - TO-92

ECAD Model:
Mfr. Name: Central Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2419
Product Specification Section
Central Semiconductor MPSA14 PBFREE - Technical Attributes
Attributes Table
Polarity: NPN
Type: Darlington
CE Voltage-Max: 30V
Collector Current Max: 500mA
Power Dissipation-Tot: 625mW
Collector - Base Voltage: 30V
Collector - Emitter Saturation Voltage: 1.5V
Emitter - Base Voltage: 10V
DC Current Gain-Min: 10000
Collector - Current Cutoff: 100nA
Frequency - Transition: 125MHz
Operating Temp Range: -65°C to +150°C
Package Style:  TO-92
Mounting Method: Through Hole
Pricing Section
Global Stock:
7,720
USA:
7,720
On Order:
0
Factory Stock:Factory Stock:
216
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.09
USD
Quantity
Unit Price
1
$0.0923
300
$0.0898
1,000
$0.0871
3,000
$0.0847
10,000+
$0.0798
Product Variant Information section