Manufacturer Part #
MMST5551-TP
MMST5551 Series 160 V 0.2 A Surface Mount NPN Small Signal Transistor - SOT-323
Product Specification Section
Micro Commercial Components MMST5551-TP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Micro Commercial Components MMST5551-TP - Technical Attributes
Attributes Table
Polarity: | NPN |
CE Voltage-Max: | 160V |
Collector Current Max: | 0.2A |
Power Dissipation-Tot: | 200mW |
Package Style: | SOT-323 (SC-70) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
42,000
USA:
42,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.026
9,000
$0.0254
15,000
$0.0251
30,000
$0.0247
60,000+
$0.0241
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-323 (SC-70)
Mounting Method:
Surface Mount