text.skipToContent text.skipToNavigation

Manufacturer Part #

MMDT5551-TP

MMDT5551 Series 160 V 200 mA 150 mW NPN Plastic-Encapsulate Transistor - SOT-363

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2349
Product Specification Section
Micro Commercial Components MMDT5551-TP - Technical Attributes
Attributes Table
Polarity: NPN
Type: Small Signal
CE Voltage-Max: 160V
Collector Current Max: 200mA
Power Dissipation-Tot: 200mW
DC Current Gain-Min: 100
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
723,000
USA:
714,000
Germany (Online Only):
9,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$152.40
USD
Quantity
Unit Price
3,000
$0.0508
6,000
$0.05
9,000
$0.0495
15,000
$0.0488
30,000+
$0.0475
Product Variant Information section