Manufacturer Part #
MMDT5551-7-F
MMDT5551 Series Dual NPN 160 V 200 mW Small Signal Transistor SMT - SOT-363
Product Specification Section
Diodes Incorporated MMDT5551-7-F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated MMDT5551-7-F - Technical Attributes
Attributes Table
Polarity: | NPN |
Type: | Small Signal |
CE Voltage-Max: | 160V |
Collector Current Max: | 200mA |
Power Dissipation-Tot: | 200mW |
DC Current Gain-Min: | 80 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000
$0.0385
6,000
$0.0378
12,000
$0.0372
15,000
$0.037
45,000+
$0.0358
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount