Manufacturer Part #
MMBTH81
MMBTH81 Series 20 V CE Breakdown .05 A PNP RF Transistor - SOT-23
| |||||||||||
| |||||||||||
Mfr. Name: | onsemi | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
Date Code: | 2445 |
Product Specification Section
onsemi MMBTH81 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MMBTH81 - Technical Attributes
Attributes Table
Polarity: | PNP |
CE Voltage-Max: | 20V |
Collector Current Max: | 50mA |
Power Dissipation-Tot: | 225mW |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Features & Applications
The MMBTH81 is a PNP RF Transistor, designed for general RF amplifier and mixer applications. Available in SOT-23 package.
Applications:
- Automation
- Broadband Access
- Broadband Modem
- Broadcast & Studio
- Building & Home Control
- Camcorder
- Central Office
- Consumer Appliances
Pricing Section
Global Stock:
6,000
USA:
6,000
Factory Lead Time:
6 Weeks
Quantity
Unit Price
3,000
$0.0375
9,000
$0.0365
12,000
$0.0363
30,000
$0.0355
45,000+
$0.0347
Product Variant Information section
Available Packaging
- Reel Qty: 3,000+ / Unit Price: $0.0375 / Stock: 192,000 Qty: 3,000+$0.0375 Stock: 192,000
- Reel Qty: 3,000+ / Unit Price: $0.0375 / Stock: 243,000 Qty: 3,000+$0.0375 Stock: 243,000
- ReelSelected Variant Qty: 3,000+ / Unit Price: $0.0375 / Stock: 6,000 Qty: 3,000+$0.0375 Stock: 6,000
- Reel Qty: 3,000+ / Unit Price: $0.0375 / Stock: 270,000 Qty: 3,000+$0.0375 Stock: 270,000
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount