Manufacturer Part #
MMBTA92LT1G
MMBT Series 300 V 50 mA Surface Mount PNP Silicon Transistor - SOT-23-3
| |||||||||||
| |||||||||||
Mfr. Name: | onsemi | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
Date Code: | 2446 |
Product Specification Section
onsemi MMBTA92LT1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MMBTA92LT1G - Technical Attributes
Attributes Table
Polarity: | PNP |
Type: | General Purpose |
CE Voltage-Max: | 300V |
Collector Current Max: | 50mA |
Power Dissipation-Tot: | 225mW |
DC Current Gain-Min: | 25 |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Features & Applications
This High Voltage PNP Bipolar Transistor is designed for general purpose amplifier applications. This device is housed in the SOT-23 package, which is designed for low power surface mount applications.
Features:
- Pb-Free Packages are Available
Pricing Section
Global Stock:
354,000
USA:
354,000
Factory Lead Time:
10 Weeks
Quantity
Unit Price
3,000
$0.0191
9,000
$0.0186
15,000
$0.0184
45,000
$0.018
75,000+
$0.0176
Product Variant Information section
Available Packaging
- ReelSelected Variant Qty: 3,000+ / Unit Price: $0.0191 / Stock: 354,000 Qty: 3,000+$0.0191 Stock: 354,000
- Reel Qty: 3,000+ / Unit Price: $0.0191 / Stock: 564,000 Qty: 3,000+$0.0191 Stock: 564,000
- Reel Qty: 3,000+ / Unit Price: $0.018 / Stock: 501,000 Qty: 3,000+$0.018 Stock: 501,000
- Reel Qty: 3,000+ / Unit Price: $0.0191 / Stock: 8,085,000 Qty: 3,000+$0.0191 Stock: 8,085,000
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount