
Manufacturer Part #
MMBTA06LT1G
MMBTA06L Series NPN 80 V 500 mA SMT Driver Transistor - SOT-23
Product Specification Section
onsemi MMBTA06LT1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MMBTA06LT1G - Technical Attributes
Attributes Table
Polarity: | NPN |
Type: | General Purpose |
CE Voltage-Max: | 80V |
Collector Current Max: | 500mA |
Power Dissipation-Tot: | 225mW |
Collector - Base Voltage: | 80V |
Collector - Emitter Saturation Voltage: | 0.25V |
Emitter - Base Voltage: | 4V |
DC Current Gain-Min: | 100 |
Collector - Current Cutoff: | 0.1µA |
Configuration: | Single |
Frequency - Transition: | 100MHz |
Operating Temp Range: | -55°C to +150°C |
Moisture Sensitivity Level: | 1 |
Package Style: | SOT-23A-3 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
3,000
$0.0134
9,000
$0.0131
30,000
$0.0128
60,000
$0.0126
120,000+
$0.0123
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23A-3
Mounting Method:
Surface Mount