MMBT3906-7-F in Reel by Diodes Incorporated | Bipolar (BJT) Transistors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MMBT3906-7-F

MMBT3906 Series PNP 40 V 300 mW Small Signal Transistor Surface Mount- SOT-23-3

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2338
Product Specification Section
Diodes Incorporated MMBT3906-7-F - Technical Attributes
Attributes Table
Polarity: PNP
CE Voltage-Max: 40V
Collector Current Max: 200mA
Power Dissipation-Tot: 300mW
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications
The MMBT3906-7-F is a MMBT3906 Series PNP 40 V 300 mW Surface Mount Small Signal Transistor. It is available in SOT-23-3 Package.

Features:

  • Epitaxial Planar Die Construction
  • Complementary NPN Type Available (MMBT3904)
  • Ideal for Low Power Amplification and Switching
  • Lead, Halogen and Antimony Free, RoHS Compliant 
  • “Green” Device
  • Qualified to AEC-Q101 Standards for High Reliability

View the Available MMBT390x Series of Transistors

Read More...
Pricing Section
Global Stock:
285,000
USA:
285,000
612,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$34.20
USD
Quantity
Unit Price
3,000
$0.0114
9,000
$0.0111
30,000
$0.0108
60,000
$0.0107
120,000+
$0.0104
Product Variant Information section