Manufacturer Part #
MMBT3904TT1G
MMBT Series 40 V 200 mA SMT NPN Silicon General Purpose Transistor - SOT-416
| |||||||||||
| |||||||||||
Mfr. Name: | onsemi | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Mounting Method:Surface Mount | ||||||||||
Date Code: | 2426 |
Product Specification Section
onsemi MMBT3904TT1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MMBT3904TT1G - Technical Attributes
Attributes Table
Polarity: | NPN |
CE Voltage-Max: | 40V |
Collector Current Max: | 200mA |
Power Dissipation-Tot: | 200mW |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
105,000
Germany (Online Only):
105,000
Factory Lead Time:
10 Weeks
Quantity
Unit Price
3,000
$0.0098
12,000
$0.0095
30,000
$0.0092
75,000
$0.009
120,000+
$0.0087
Product Variant Information section
Available Packaging
- Reel Qty: 3,000+ / Unit Price: $0.0104 / Stock: 1,200,000 Qty: 3,000+$0.0104 Stock: 1,200,000
- Reel Qty: 3,000+ / Unit Price: $0.0104 / Stock: 6,000 Qty: 3,000+$0.0104 Stock: 6,000
- ReelSelected Variant Qty: 3,000+ / Unit Price: $0.0098 / Stock: 105,000 Qty: 3,000+$0.0098 Stock: 105,000
- Reel Qty: 3,000+ / Unit Price: $0.0104 / Stock: 165,000 Qty: 3,000+$0.0104 Stock: 165,000
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount