text.skipToContent text.skipToNavigation

Manufacturer Part #

MMBT3904

MMBT3904 Series NPN 40 V 300 mW Small Signal Transistor Surface Mount- SOT-23

ECAD Model:
Mfr. Name: Surge
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Surge MMBT3904 - Technical Attributes
Attributes Table
Polarity: NPN
Type: General Purpose
CE Voltage-Max: 40V
Collector Current Max: 200mA
Power Dissipation-Tot: 300mW
Package Style:  SOT-23A-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$27.60
USD
Quantity
Unit Price
3,000
$0.0092
12,000
$0.0088
30,000
$0.0086
75,000
$0.0084
120,000+
$0.0081
Product Variant Information section