text.skipToContent text.skipToNavigation

Manufacturer Part #

MMBT2907A-TP

MMBT2907A Series PNP 350 mW 60 V SMT General Purpose Amplifier - SOT-23-3

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2404
Product Specification Section
Micro Commercial Components MMBT2907A-TP - Technical Attributes
Attributes Table
Polarity: PNP
CE Voltage-Max: 60V
Collector Current Max: 600mA
Power Dissipation-Tot: 350mW
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,197,000
USA:
702,000
Germany (Online Only):
3,495,000
72,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$28.50
USD
Quantity
Unit Price
3,000
$0.0095
12,000
$0.0092
30,000
$0.009
75,000
$0.0087
120,000+
$0.0084
Product Variant Information section