
Manufacturer Part #
MJL4281AG
MJL Series 350 V 15 A NPN Complementary Silicon Power Transistor TO-264
Product Specification Section
onsemi MJL4281AG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MJL4281AG - Technical Attributes
Attributes Table
Polarity: | NPN |
Type: | Power Transistor |
CE Voltage-Max: | 350V |
Collector Current Max: | 15A |
DC Current Gain-Min: | 80 |
Package Style: | TO-264 |
Mounting Method: | Flange Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1
$3.32
15
$3.25
40
$3.20
125
$3.15
300+
$3.06
Product Variant Information section
Available Packaging
Package Qty:
25 per Tube
Package Style:
TO-264
Mounting Method:
Flange Mount