Manufacturer Part #
MJD31CT4G
MJD31 Series 100 V 3 A 1.56 W Complementary Power Transistor - DPAK-3
Product Specification Section
onsemi MJD31CT4G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MJD31CT4G - Technical Attributes
Attributes Table
Polarity: | NPN |
Type: | Power Transistor |
CE Voltage-Max: | 100V |
Collector Current Max: | 3A |
Power Dissipation-Tot: | 1.56W |
DC Current Gain-Min: | 25 |
Package Style: | TO-252-3 (DPAK) |
Mounting Method: | Tab Mount |
Features & Applications
The MJD31CT4G is a Complementary Power Transistor with Base Current of 1 A, available in a TO-252 package.
Features:
- Lead Formed for Surface Mount Applications in Plastic Sleeves
- Straight Lead Version in Plastic Sleeves (“1” Suffix)
- Lead Formed Version in 16 mm Tape and Reel (“T4” Suffix)
- Electrically Similar to Popular TIP31 and TIP32 Series
- Epoxy Meets UL 94, V−0 @ 0.125 in
- ESD Ratings:
- Human Body Model, 3B > 8000 V
- Machine Model, C > 400 V
- NJV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q101 Qualified and PPAP Capable
- These are Pb−Free Packages
Applications:
- General purpose amplifier
- Low speed switching applications
View the List of available MJD31 Series of Bipolar Transistors
Pricing Section
Global Stock:
2,500
USA:
2,500
Factory Lead Time:
10 Weeks
Quantity
Unit Price
2,500
$0.169
5,000
$0.167
7,500
$0.166
10,000
$0.165
12,500+
$0.162
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TO-252-3 (DPAK)
Mounting Method:
Tab Mount