Manufacturer Part #
MJD31C-13
MJD31C Series 100 V 3 A 1.5 W NPN High Voltage Transistor - TO252 (DPAK)
Product Specification Section
Diodes Incorporated MJD31C-13 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated MJD31C-13 - Technical Attributes
Attributes Table
Polarity: | NPN |
Type: | Power Transistor |
CE Voltage-Max: | 100V |
Collector Current Max: | 3A |
Power Dissipation-Tot: | 15W |
DC Current Gain-Min: | 10 |
Package Style: | TO-252-3 (DPAK) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,550
USA:
2,550
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1
$0.375
15
$0.30
75
$0.255
250
$0.22
1,250+
$0.173
Product Variant Information section
Available Packaging
Package Qty:
2500 per
Package Style:
TO-252-3 (DPAK)
Mounting Method:
Surface Mount