Manufacturer Part #
MBT3946DW1T1G
MBT Series 40 V 200 mA NPN/PNP Silicon Dual General Purpose Transistor - SOT-363
Product Specification Section
onsemi MBT3946DW1T1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MBT3946DW1T1G - Technical Attributes
Attributes Table
Polarity: | NPN/PNP |
CE Voltage-Max: | 40V |
Collector Current Max: | 200mA |
Power Dissipation-Tot: | 150mW |
Package Style: | SOT-363 (SC-70-6, SC-88) |
Mounting Method: | Surface Mount |
Features & Applications
The MBT3946DW1T1G is a Complementary General Purpose Transistor, available in a SOT-363 package.
Features:
- hFE, 100−300
- Low VCE(sat), ≤ 0.4 V
- Simplifies Circuit Design
- Reduces Board Space
- Reduces Component Count
- S Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
- These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
Applications:
- General purpose amplifier applications
Pricing Section
Global Stock:
615,000
USA:
615,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
3,000
$0.0203
9,000
$0.0196
15,000
$0.0193
60,000
$0.0184
90,000+
$0.0178
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-363 (SC-70-6, SC-88)
Mounting Method:
Surface Mount