Manufacturer Part #
MBT3904DW1T1G
MBT Series 40 V 200 mA SMT NPN Silicon Dual General Purpose Transistor - SOT-363
| |||||||||||
| |||||||||||
Mfr. Name: | onsemi | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SOT-363 (SC-70-6, SC-88) Mounting Method:Surface Mount | ||||||||||
Date Code: | 2430 |
Product Specification Section
onsemi MBT3904DW1T1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MBT3904DW1T1G - Technical Attributes
Attributes Table
Polarity: | NPN |
CE Voltage-Max: | 40V |
Collector Current Max: | 200mA |
Power Dissipation-Tot: | 150mW |
Package Style: | SOT-363 (SC-70-6, SC-88) |
Mounting Method: | Surface Mount |
Features & Applications
The MBT3904DW1T1G is a Dual General Purpose Transistor, available in a SOT-363 package.
Features:
- hFE, 100−300
- Low VCE(sat), ≤ 0.4 V
- Simplifies Circuit Design
- Reduces Board Space
- Reduces Component Count
- Available in 8 mm, 7−inch/3,000 Unit Tape and Reel
- S Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q101 Qualified and PPAP Capable
- These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
Applications:
- General purpose amplifier applications
Pricing Section
Global Stock:
27,000
USA:
27,000
Factory Lead Time:
10 Weeks
Quantity
Web Price
3,000
$0.019
9,000
$0.0183
30,000
$0.0176
60,000
$0.0172
120,000+
$0.0165
Product Variant Information section
Available Packaging
- Reel Qty: 3,000+ / Web Price: $0.019 / Stock: 990,000 Qty: 3,000+$0.019 Stock: 990,000
- Reel Qty: 3,000+ / Web Price: $0.019 / Stock: 2,037,000 Qty: 3,000+$0.019 Stock: 2,037,000
- ReelSelected Variant Qty: 3,000+ / Web Price: $0.019 / Stock: 27,000 Qty: 3,000+$0.019 Stock: 27,000
- Reel Qty: 3,000+ / Web Price: $0.019 / Stock: 81,000 Qty: 3,000+$0.019 Stock: 81,000
Package Qty:
3000 per Reel
Package Style:
SOT-363 (SC-70-6, SC-88)
Mounting Method:
Surface Mount