text.skipToContent text.skipToNavigation

Manufacturer Part #

KSC5502DTM

KSC Series NPN 50 W 600 V 2 A SMT High Voltage Silicon Transistor - TO-252-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2432
Product Specification Section
onsemi KSC5502DTM - Technical Attributes
Attributes Table
Polarity: NPN
Type: General Purpose
CE Voltage-Max: 600V
Collector Current Max: 2A
Power Dissipation-Tot: 50W
DC Current Gain-Min: 4
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Features & Applications

The KSC5502DTM is a NPN Triple Diffused Planar Silicon Transistor, available in surface mount TO-252 package.

Features:

  • Wide Safe Operating Area
  • Built-in Free-Wheeling Diode
  • Suitable for Electronic Ballast
  • Small Variance in Storage Time

Applications:

  • High Voltage Power Switch Switching Applications
Pricing Section
Global Stock:
0
Germany (Online Only):
0
5,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$737.50
USD
Quantity
Web Price
2,500
$0.295
5,000
$0.285
7,500+
$0.28