text.skipToContent text.skipToNavigation

Manufacturer Part #

KSC1815YTA

KSC1815 Series 50 V 150 mA Through Hole NPN Epitaxial Silicon Transistor-TO-92-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi KSC1815YTA - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 50V
Collector Current Max: 150mA
Power Dissipation-Tot: 400mW
Package Style:  TO-92
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
18000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$684.00
USD
Quantity
Web Price
2,000
$0.0402
6,000
$0.0387
10,000
$0.038
30,000
$0.0365
50,000+
$0.0352
Product Variant Information section