text.skipToContent text.skipToNavigation

Manufacturer Part #

FMMT718TA

FMMT718 Series PNP 1.5 A 20 V SMT Silicon Power Transistor - SOT-23-3

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code: 2343
Product Specification Section
Diodes Incorporated FMMT718TA - Technical Attributes
Attributes Table
Polarity: PNP
CE Voltage-Max: 20V
Collector Current Max: 1500mA
Power Dissipation-Tot: 625mW
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The FMMT718TA is a 20 V PNP Silicon low saturation Transistor.

It has an Operating temperature ranges b/w -55 °C to 150 °C and it is available in a SOT-23 package.

Features:

  • BVCEO > -20 V
  • IC = -1.5 A Continuous Collector Current
  • ICM = -6A Peak Pulse Current
  • Low Saturation Voltage VCE(sat) < -200 mV @ -1 A
  • RSAT = 97mΩ for a low equivalent on-resistance
  • hFE characterised up to -6 A for high current gain hold-up
  • 625 mW power dissipation due to SuperSOT package
  • Complementary part number FMMT618
  • Lead Free, RoHS Compliant
  • Qualified to AEC-Q101 Standards for High Reliability

Applications:

  • MOSFET Gate Driving
  • DC-DC Converters
  • Charging circuit
  • Power switches
Pricing Section
Global Stock:
201,000
Germany (Online Only):
201,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$351.00
USD
Quantity
Web Price
3,000
$0.117
6,000
$0.115
9,000
$0.113
15,000
$0.112
30,000+
$0.108