Manufacturer Part #
FMMT717TA
FMMT717 Series PNP 2.5 A 12 V Surface Mount Silicon Power Transistor - SOT-23
Product Specification Section
Diodes Incorporated FMMT717TA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated FMMT717TA - Technical Attributes
Attributes Table
Polarity: | PNP |
CE Voltage-Max: | 12V |
Collector Current Max: | 2500mA |
Power Dissipation-Tot: | 625mW |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Features & Applications
The FMMT717TA is a 12 V PNP Silicon power(Switching) Transistor.
It has an Operating temperature ranges b/w -55 °C to 150 °C and it is available in a SOT-23 package.
Features:
- 625 mW Power dissipation
- -2.5 A Continuous collector current
- IC Up to 10A Peak Pulse Current
- Excellent hFE Characteristics Up To -10 A (pulsed)
- Low equivalent on-resistance RCE(sat) = 72mΩ at 2.5 A
- Low Saturation Voltage E.g. -17mV Max @ IC = -100 mA.
- Complementary part number FMMT617
- Lead Free, RoHS Compliant
- Halogen and Antimony Free "Green" Device
- Qualified to AEC-Q101 Standards for High Reliability
Applications:
- Load switch
- Battery charging
- DC-DC conversion
View the List of available FMMT7 Series of Transistors
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Web Price
3,000
$0.10
6,000
$0.0974
9,000
$0.0959
12,000
$0.0948
15,000+
$0.0914
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount