text.skipToContent text.skipToNavigation

Manufacturer Part #

FMMT625TA

FMMT625 Series NPN 1 A 150 V SMT Silicon Power Transistor - SOT-23

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2403
Product Specification Section
Diodes Incorporated FMMT625TA - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 150V
Collector Current Max: 1000mA
Power Dissipation-Tot: 625mW
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications
The FMMT625TA is a 150 V NPN Silicon low saturation Transistor.

It has an Operating temperature ranges b/w -55 °C to 150 °C and it is available in a SOT-23 package.

Features:

  • VCEO = 150 V
  • IC = 1 A
  • 625 mW Power dissipation
  • Low Equivalent On Resistance
  • Low Saturation Voltage
  • hFE characterised up to 3.0 A
  • “Lead Free”, RoHS Compliant
  • Halogen and Antimony Free, “Green” Devices

Applications:

  • DC-DC Modules
  • Power Management Functions
  • Motor control and drive functions

View the list of available FMMT6 Series of Transistors

Pricing Section
Global Stock:
0
USA:
0
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
6000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$858.00
USD
Quantity
Unit Price
3,000
$0.144
6,000
$0.143
9,000
$0.142
12,000
$0.141
15,000+
$0.139
Product Variant Information section