text.skipToContent text.skipToNavigation

Manufacturer Part #

FMMT618TA

FMMT618 Series NPN 2.5 A 20 V Surface Mount Silicon Power Transistor - SOT-23

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code:
Product Specification Section
Diodes Incorporated FMMT618TA - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 20V
Collector Current Max: 2500mA
Power Dissipation-Tot: 625mW
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The FMMT618TA is a 20 V NPN Silicon low saturation Transistor.

It has an Operating temperature ranges b/w -55 °C to 150 °C and it is available in a SOT-23 package.

Features:

  • VCEO = 20 V
  • IC = 2.5 A
  • 625 mW Power dissipation
  • Low Equivalent On Resistance
  • Low Saturation Voltage
  • hFE characterised up to 6.0 A
  • “Lead Free”, RoHS Compliant
  • Halogen and Antimony Free, “Green” Devices

Applications:

  • DC-DC Modules
  • Gate driver
  • LED driver
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$381.00
USD
Quantity
Web Price
3,000
$0.127
6,000
$0.125
9,000
$0.123
12,000
$0.122
15,000+
$0.119