Manufacturer Part #
FMMT497TA
FMMT497 Series NPN 0.5 A 300 V SMT Silicon High Voltage Transistor - SOT-23
Product Specification Section
Diodes Incorporated FMMT497TA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated FMMT497TA - Technical Attributes
Attributes Table
Polarity: | NPN |
CE Voltage-Max: | 300V |
Collector Current Max: | 500mA |
Power Dissipation-Tot: | 0.5W |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Features & Applications
The FMMT497TA is an NPN silicon planar high voltage high performance transistor with a continuous collector current of 500 mA. Available in surface mount 3-pin SOT-23 package.
Features:
- Product Type : NPN
- VCEO 300 V
- IC : 0.5 A
- ICM : 1 A
- PD : 0.5 W
- fT : 75 MHz
Pricing Section
Global Stock:
678,000
USA:
678,000
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Web Price
3,000
$0.0892
6,000
$0.0869
9,000
$0.0856
15,000
$0.084
30,000+
$0.0805
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount