text.skipToContent text.skipToNavigation

Manufacturer Part #

FMMT491ATA

FMMT491A Series 40 V 1 A NPN Silicon Planar Medium Power Transistor - SOT-23-3

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code:
Product Specification Section
Diodes Incorporated FMMT491ATA - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 40V
Collector Current Max: 1000mA
Power Dissipation-Tot: 0.5W
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The FMMT491ATA is a NPN Silicon planar medium power Transistor.

It has an Operating temperature ranges b/w -55 °C to 150 °C and it is available in a SOT-23 package.

Features:

  • Very low equivalent on-resistance; RCE(sat) 195 mW at 1 A
  • Collector-Emitter Voltage VCEO: 40 V
  • Emitter-Base Voltage VEBO: 5 V
  • Continuous Collector Current IC: 1 A
  • Peak Pulse Current ICM: 2 A
  • Base Current IB: 200 mA
  • Power Dissipation at Tamb=25°C Ptot: 500 mW

View the complete list of available FMMT4 Series of Transistors

Pricing Section
Global Stock:
0
Germany (Online Only):
0
54,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$309.00
USD
Quantity
Web Price
3,000
$0.103
9,000
$0.0993
12,000
$0.0983
30,000
$0.0951
45,000+
$0.092