Manufacturer Part #
FMMT459TA
FMMT459 Series NPN 0.15 A 450 V SMT Silicon High Voltage Transistor - SOT-23-3
Product Specification Section
Diodes Incorporated FMMT459TA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated FMMT459TA - Technical Attributes
Attributes Table
Polarity: | NPN |
CE Voltage-Max: | 450V |
Collector Current Max: | 150mA |
Power Dissipation-Tot: | 625mW |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Features & Applications
The FMMT459TA is a 500 V Silicon NPN high voltage Switching Transistor.
This new high voltage transistor provides users with very efficient performance, combining low VCE(SAT) high Hfe to give extremely low on state losses at 500V operation, making it ideal for use in high efficiency Telecom and protected line switching applications.
Features:
- 6 V reverse blocking capability
- Low saturation voltage - 90 mV @ 50 mA
- Hfe > 50 @ 30 mA
- IC=150 mA continuous
- SOT23 package with Ptot 625 mW
- Specification can be supplied in other package outlines
Applications:
- Electronic test equipment
- Offline switching circuits
- Piezo actuators
- RCD circuits
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000
$0.161
6,000
$0.159
9,000
$0.158
12,000+
$0.156
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount