
Manufacturer Part #
FMMT458TA
FMMT458 Series NPN 0.225 A 400 V SMT Silicon High Voltage Transistor - SOT-23
Product Specification Section
Diodes Incorporated FMMT458TA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated FMMT458TA - Technical Attributes
Attributes Table
Polarity: | NPN |
CE Voltage-Max: | 400V |
Collector Current Max: | 225mA |
Power Dissipation-Tot: | 0.5W |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
837,000
USA:
837,000
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000
$0.037
9,000
$0.036
12,000
$0.0358
30,000
$0.035
45,000+
$0.0343
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount