Manufacturer Part #
DTC114ECA-TP
Bipolar Transistors - Pre-Biased Sgle NPN, 100mA
Product Specification Section
Micro Commercial Components DTC114ECA-TP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Micro Commercial Components DTC114ECA-TP - Technical Attributes
Attributes Table
Product Status: | Active |
Polarity: | NPN-Pre-Biased |
CE Voltage-Max: | 50V |
Collector Current Max: | 100mA |
Power Dissipation-Tot: | 200mW |
Collector - Emitter Saturation Voltage: | 300mV |
DC Current Gain-Min: | 30 |
Collector - Current Cutoff: | 500nA |
Configuration: | Single |
Frequency - Transition: | 250MHz |
Operating Temp Range: | -55°C to +150°C |
Moisture Sensitivity Level: | 1 |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
228,000
Germany (Online Only):
228,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.0098
12,000
$0.0094
30,000
$0.0092
75,000
$0.009
120,000+
$0.0086
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount