DPLS350Y-13 in Reel by Diodes Incorporated | Bipolar (BJT) Transistors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

DPLS350Y-13

DPLS350Y Series 50 V 3 A Low VCE(SAT) PNP Surface Mount Transistor - SOT-89-3

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2449
Product Specification Section
Diodes Incorporated DPLS350Y-13 - Technical Attributes
Attributes Table
Polarity: PNP
Type: Small Signal
CE Voltage-Max: 50V
Collector Current Max: 3A
Power Dissipation-Tot: 1W
DC Current Gain-Min: 200
Package Style:  SOT-89 (SC-62)
Mounting Method: Surface Mount
Features & Applications

The DPLS350Y-13 is a part of DPLS350Y Series 50 V 3 A Low VCE(SAT) PNP Surface Mount Transistor. It is available in SOT-89-3 Package.

Features:

  • Epitaxial Planar Die Construction
  • Ideally Suited for Automated Assembly Processes
  • Ideal for Medium Power Switching or Amplification Applications
  • Lead Free By Design/RoHS Compliant (Note 1)
  • "Green" Device
Read More...
Pricing Section
Global Stock:
0
USA:
0
290,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$204.25
USD
Quantity
Unit Price
2,500
$0.0817
5,000
$0.0802
7,500
$0.0794
10,000
$0.0788
12,500+
$0.077
Product Variant Information section