
Manufacturer Part #
D44H8
D44H8 Series NPN/PNP 60 V 10 A Silicon Power Transistor Flange Mount - TO-220
Product Specification Section
STMicroelectronics D44H8 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics D44H8 - Technical Attributes
Attributes Table
Polarity: | NPN/PNP |
Type: | Power Transistor |
CE Voltage-Max: | 60V |
Collector Current Max: | 10A |
Power Dissipation-Tot: | 50W |
DC Current Gain-Min: | 60 |
Package Style: | TO-220-3 (TO-220AB) |
Mounting Method: | Flange Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1
$0.445
75
$0.435
250
$0.425
750
$0.415
2,500+
$0.395
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-220-3 (TO-220AB)
Mounting Method:
Flange Mount