text.skipToContent text.skipToNavigation

Manufacturer Part #

CMPT3904G TR PBFREE

Bipolar (BJT) Transistor NPN 40V 200mA 300MHz 350mW Surface Mount SOT-23

ECAD Model:
Mfr. Name: Central Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Central Semiconductor CMPT3904G TR PBFREE - Technical Attributes
Attributes Table
Product Status: Active
Polarity: NPN
CE Voltage-Max: 40V
Collector Current Max: 200mA
Power Dissipation-Tot: 350mW
Collector - Base Voltage: 60V
Collector - Emitter Saturation Voltage: 300mV
Emitter - Base Voltage: 6V
DC Current Gain-Min: 100
Configuration: Single
Frequency - Transition: 300MHz
Operating Temp Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,483,383
Factory Lead Time:
23 Weeks
Minimum Order:
6000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,020.00
USD
Quantity
Unit Price
3,000
$0.173
6,000
$0.17
9,000+
$0.168
Product Variant Information section