text.skipToContent text.skipToNavigation

Manufacturer Part #

BST50,115

BST50 Series 45 V 1 A 1.3 W SMT NPN Darlington Transistor - SOT-89

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia BST50,115 - Technical Attributes
Attributes Table
Polarity: NPN
Type: Darlington
CE Voltage-Max: 45V
Collector Current Max: 1A
Power Dissipation-Tot: 1.3W
DC Current Gain-Min: 2000
Package Style:  SOT-89 (SC-62)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
5000
Multiple Of:
1000
Total
$680.00
USD
Quantity
Unit Price
1,000
$0.14
2,000
$0.138
4,000
$0.136
15,000+
$0.132
Product Variant Information section