text.skipToContent text.skipToNavigation

Manufacturer Part #

BFU550AR

BFU550A Series 12V 50mA 450mW NPN Wideband Silicon RF Transistor - 236AB (SOT23)

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2427
Product Specification Section
NXP BFU550AR - Technical Attributes
Attributes Table
Polarity: NPN
Type: RF
CE Voltage-Max: 12V
Collector Current Max: 50mA
Power Dissipation-Tot: 450mW
DC Current Gain-Min: 60
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
Germany (Online Only):
6,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
13 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$245.40
USD
Quantity
Unit Price
3,000
$0.0818
6,000
$0.0805
12,000
$0.0792
15,000
$0.0787
45,000+
$0.0762
Product Variant Information section