Manufacturer Part #
BFU530AR
BFU530A: 12 V 40 mA 450 mW NPN Wideband Silicon RF Transistor-TO-236AB (SOT23)
Product Specification Section
NXP BFU530AR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NXP BFU530AR - Technical Attributes
Attributes Table
Polarity: | NPN |
Type: | RF |
CE Voltage-Max: | 12V |
Collector Current Max: | 40mA |
Power Dissipation-Tot: | 450mW |
Collector - Base Voltage: | 24V |
Emitter - Base Voltage: | 2V |
DC Current Gain-Min: | 60 |
Collector - Current Cutoff: | 1nA |
Configuration: | Single |
Frequency - Transition: | 11GHz |
Operating Temp Range: | -40°C to +150°C |
Noise Figure: | 1.1dB |
Input Capacitance: | 0.83pF |
Moisture Sensitivity Level: | 1 |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1
$0.215
15
$0.205
75
$0.195
300
$0.189
1,500+
$0.18
Product Variant Information section
Available Packaging
Package Qty:
3000 per
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount