text.skipToContent text.skipToNavigation

Manufacturer Part #

BFU520YX

BFU520Y Series 12 V 30 mA 450 mW Dual NPN Wideband Silicon RF Transistor-SOT-363

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Date Code: 1709
Product Specification Section
NXP BFU520YX - Technical Attributes
Attributes Table
Polarity: NPN
Type: RF
CE Voltage-Max: 12V
Collector Current Max: 30mA
Power Dissipation-Tot: 450mW
Collector - Base Voltage: 24V
Emitter - Base Voltage: 2V
DC Current Gain-Min: 60
Collector - Current Cutoff: 1nA
Configuration: Dual
Frequency - Transition: 10GHz
Operating Temp Range: -40°C to +150°C
Noise Figure: 0.85dB
Input Capacitance: 0.64pF
Moisture Sensitivity Level: 1
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
195
USA:
195
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
13 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.91
USD
Quantity
Unit Price
1
$0.905
15
$0.80
75
$0.74
300
$0.69
1,500+
$0.63