text.skipToContent text.skipToNavigation

Manufacturer Part #

BFR181E6327HTSA1

BFR181 Series 20 V 20 mA Low Noise Silicon Bipolar RF Transistor - SOT-23-3

Product Specification Section
Infineon BFR181E6327HTSA1 - Technical Attributes
Attributes Table
Polarity: NPN
Type: RF
CE Voltage-Max: 12V
Collector Current Max: 20mA
Power Dissipation-Tot: 175mW
Collector - Base Voltage: 20V
Collector - Emitter Saturation Voltage: 20V
Emitter - Base Voltage: 2V
DC Current Gain-Min: 70
Collector - Current Cutoff: 100µA
Frequency - Transition: 8MHz
Operating Temp Range: -65°C to +150°C
Noise Figure: 0.9dB
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
69,000
Germany (Online Only):
69,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$234.60
USD
Quantity
Web Price
3,000
$0.0782
9,000
$0.0752
15,000
$0.0738
30,000
$0.072
60,000+
$0.0693