text.skipToContent text.skipToNavigation

Manufacturer Part #

BD682

BD6xxx Series PNP 80 V 4 A Complementary Power Darlington Transistor - SOT-32

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2406
Product Specification Section
STMicroelectronics BD682 - Technical Attributes
Attributes Table
Polarity: PNP
Type: Darlington
CE Voltage-Max: 80V
Collector Current Max: 4A
Power Dissipation-Tot: 40W
DC Current Gain-Min: 750
Package Style:  SOT-32
Mounting Method: Flange Mount
Pricing Section
Global Stock:
256,350
Germany (Online Only):
256,350
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$13.00
USD
Quantity
Web Price
50
$0.26
500
$0.245
1,500
$0.24
3,750
$0.235
10,000+
$0.22
Product Variant Information section