text.skipToContent text.skipToNavigation

Manufacturer Part #

BCX70KE6327HTSA1

BCX70 Series NPN 45 V 100 mA Surface Mount Silicon AF Transistor - SOT-23-3

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2344
Product Specification Section
Infineon BCX70KE6327HTSA1 - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 45V
Collector Current Max: 100mA
Power Dissipation-Tot: 330mW
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
984,000
Germany (Online Only):
984,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$79.20
USD
Quantity
Web Price
3,000
$0.0264
9,000
$0.0254
15,000
$0.025
60,000
$0.0238
90,000+
$0.0231
Product Variant Information section