text.skipToContent text.skipToNavigation

Manufacturer Part #

BCX17,215

BCX17 Series 45 V 500 mA SMT PNP General Purpose Transistor - SOT-23

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2522
Product Specification Section
Nexperia BCX17,215 - Technical Attributes
Attributes Table
Polarity: PNP
Type: General Purpose
CE Voltage-Max: 45V
Collector Current Max: 500mA
Power Dissipation-Tot: 250mW
DC Current Gain-Min: 100
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The BCX17,215 is a part of BCX series general purpose transistors. It has an operating temperature ranging from -65° C to +150° C and is available in SOT-23-3 package.

Features:

  • High current (max. 500 mA)
  • Low voltage (max. 45 V)

Applications:

  • General purpose switching and driver applications
  • Thick and thin-film circuits
Pricing Section
Global Stock:
99,000
USA:
99,000
351,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$154.80
USD
Quantity
Unit Price
3,000
$0.0516
6,000
$0.0508
9,000
$0.0503
15,000
$0.0497
30,000+
$0.0483
Product Variant Information section