text.skipToContent text.skipToNavigation

Manufacturer Part #

BC857CW,115

BC857 Series 45 V 100 mA SMT PNP General Purpose Transistor - SOT-323

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia BC857CW,115 - Technical Attributes
Attributes Table
Polarity: PNP
Type: General Purpose
CE Voltage-Max: 45V
Collector Current Max: 100mA
Power Dissipation-Tot: 200mW
Collector - Base Voltage: 50V
Collector - Emitter Saturation Voltage: 600mV
Emitter - Base Voltage: 5V
DC Current Gain-Min: 420
Collector - Current Cutoff: 4µA
Configuration: Single
Frequency - Transition: 100MHz
Operating Temp Range: -65°C to +150°C
Noise Figure: 10dB
Moisture Sensitivity Level: 1
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Features & Applications

The BC857CW,115 is a PNP transistor in a SOT23 plastic package. NPN complements: BC846, BC847 and BC848 at the operating temperature ranging between -65 to 150 °C.

Features:

  • Low current (max. 100 mA)
  • Low voltage (max. 65 V).

APPLICATIONS:

  • General purpose switching and amplification.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
6 Weeks
Minimum Order:
66000
Multiple Of:
3000
Total
$666.60
USD
Quantity
Unit Price
3,000
$0.011
9,000
$0.0107
30,000
$0.0103
60,000
$0.0101
120,000+
$0.0097
Product Variant Information section