text.skipToContent text.skipToNavigation

Manufacturer Part #

BC857C-TP

BC857C Series 45 V 100 mA 200 mW SMT PNP Small Signal Transistor - SOT-23

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2418
Product Specification Section
Micro Commercial Components BC857C-TP - Technical Attributes
Attributes Table
Polarity: PNP
Type: Small Signal
CE Voltage-Max: 45V
Collector Current Max: 100mA
Power Dissipation-Tot: 200mW
DC Current Gain-Min: 420
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,593,000
Germany (Online Only):
4,593,000
501,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.30
USD
Quantity
Unit Price
3,000
$0.0071
12,000
$0.0068
45,000
$0.0066
75,000
$0.0065
150,000+
$0.0062
Product Variant Information section