text.skipToContent text.skipToNavigation

Manufacturer Part #

BC857C,215

BC857 Series 45V 100 mA SMT PNP General Purpose Transistor - SOT-23

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2404
Product Specification Section
Nexperia BC857C,215 - Technical Attributes
Attributes Table
Polarity: PNP
Type: General Purpose
CE Voltage-Max: 45V
Collector Current Max: 100mA
Power Dissipation-Tot: 250mW
Collector - Base Voltage: 50V
Collector - Emitter Saturation Voltage: 0.25V
Emitter - Base Voltage: 5V
DC Current Gain-Min: 420
Collector - Current Cutoff: 15nA
Configuration: Single
Frequency - Transition: 100MHz
Operating Temp Range: -65°C to +150°C
Noise Figure: 2dB
Moisture Sensitivity Level: 1
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications
The BC857C,215 is a PNP transistor in a SOT23 plastic package. NPN complements BC846, BC847 and BC848.

Features:

  • Low current (max 100 mA)
  • Low voltage (max 65 V)

Applications:

  • General purpose switching and amplification
Pricing Section
Global Stock:
4,737,000
Germany (Online Only):
4,737,000
12,333,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$33.60
USD
Quantity
Web Price
3,000
$0.0112
12,000
$0.0107
45,000
$0.0102
90,000
$0.0098
225,000+
$0.0093
Product Variant Information section