text.skipToContent text.skipToNavigation

Manufacturer Part #

BC857BTT1G

BC857 Series 45 V 100 mA PNP Silicon General Purpose Transistor - SOT-416/SC-75

Product Specification Section
onsemi BC857BTT1G - Technical Attributes
Attributes Table
Polarity: PNP
CE Voltage-Max: 45V
Collector Current Max: 100mA
Power Dissipation-Tot: 225mW
Package Style:  SC-75
Mounting Method: Surface Mount
Pricing Section
Global Stock:
42,000
USA:
42,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$41.70
USD
Quantity
Unit Price
3,000
$0.0139
9,000
$0.0136
15,000
$0.0135
60,000
$0.013
90,000+
$0.0128