Manufacturer Part #
BC857AQC-QZ
Bipolar (BJT) Transistor PNP 45 V 100 mA 100MHz 360 mW Surface Mount,
Product Specification Section
Nexperia BC857AQC-QZ - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia BC857AQC-QZ - Technical Attributes
Attributes Table
Product Status: | Active |
Polarity: | PNP |
Type: | General Purpose |
CE Voltage-Max: | 45V |
Collector Current Max: | 0.1A |
Power Dissipation-Tot: | 0.36W |
Collector - Base Voltage: | 50V |
Collector - Emitter Saturation Voltage: | 0.65V |
Emitter - Base Voltage: | 6V |
DC Current Gain-Min: | 125 |
Collector - Current Cutoff: | 15nA |
Configuration: | Single |
Frequency - Transition: | 100MHz |
Operating Temp Range: | -55°C to +150°C |
Noise Figure: | 10dB |
Input Capacitance: | 10pF |
Moisture Sensitivity Level: | 1 |
Package Style: | DFN1412D-3 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
25,000
Germany (Online Only):
25,000
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
5,000
$0.0223
10,000
$0.0219
15,000
$0.0217
20,000
$0.0216
25,000+
$0.0211
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
DFN1412D-3
Mounting Method:
Surface Mount