Manufacturer Part #
BC856BDW1T1G
Dual PNP 65 V 100 mA SMT General Purpose Transistor - SOT-363
| |||||||||||
| |||||||||||
Mfr. Name: | onsemi | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SOT-363 (SC-70-6, SC-88) Mounting Method:Surface Mount | ||||||||||
Date Code: | 2401 |
Product Specification Section
onsemi BC856BDW1T1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi BC856BDW1T1G - Technical Attributes
Attributes Table
Polarity: | PNP |
Type: | General Purpose |
CE Voltage-Max: | 65V |
Collector Current Max: | 100mA |
Power Dissipation-Tot: | 380mW |
Collector - Base Voltage: | 80V |
Collector - Emitter Saturation Voltage: | 0.65V |
Emitter - Base Voltage: | 5V |
DC Current Gain-Min: | 220 |
Collector - Current Cutoff: | 15nA |
Configuration: | Dual |
Frequency - Transition: | 100MHz |
Operating Temp Range: | -55°C to +150°C |
Noise Figure: | 10dB |
Moisture Sensitivity Level: | 1 |
Package Style: | SOT-363 (SC-70-6, SC-88) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
426,000
USA:
252,000
Germany (Online Only):
174,000
Factory Lead Time:
10 Weeks
Quantity
Web Price
3,000
$0.0216
9,000
$0.0208
15,000
$0.0204
60,000
$0.0195
90,000+
$0.0189
Product Variant Information section
Available Packaging
- Reel Qty: 3,000+ / Web Price: $0.0216 / Stock: 42,000 Qty: 3,000+$0.0216 Stock: 42,000
- Reel Qty: 3,000+ / Web Price: $0.0216 / Stock: 1,017,000 Qty: 3,000+$0.0216 Stock: 1,017,000
- ReelSelected Variant Qty: 3,000+ / Web Price: $0.0216 / Stock: 426,000 Qty: 3,000+$0.0216 Stock: 426,000
- Reel Qty: 3,000+ / Web Price: $0.0216 / Stock: 60,000 Qty: 3,000+$0.0216 Stock: 60,000
Package Qty:
3000 per Reel
Package Style:
SOT-363 (SC-70-6, SC-88)
Mounting Method:
Surface Mount